Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN74LS245DWR | |
|---|---|
DigiKey Part Number | 296-1214-2-ND - Tape & Reel (TR) 296-1214-1-ND - Cut Tape (CT) 296-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS245DWR |
Description | IC TXRX NON-INVERT 5.25V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS245DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.96400 | kr.49.64 |
| 25 | kr.4.48560 | kr.112.14 |
| 100 | kr.3.95830 | kr.395.83 |
| 250 | kr.3.70600 | kr.926.50 |
| 500 | kr.3.57122 | kr.1,785.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.32605 | kr.6,652.10 |
| 4.000 | kr.3.24130 | kr.12,965.20 |
| 6.000 | kr.3.19889 | kr.19,193.34 |
| 10.000 | kr.3.15186 | kr.31,518.60 |
| 14.000 | kr.3.12439 | kr.43,741.46 |
| 20.000 | kr.3.09797 | kr.61,959.40 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |







