


BC847BPDW1T3G | |
|---|---|
DigiKey Part Number | BC847BPDW1T3GOSTR-ND - Tape & Reel (TR) BC847BPDW1T3GOSCT-ND - Cut Tape (CT) BC847BPDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDW1T3G |
Description | TRANS NPN/PNP 45V 0.1A SC88/SC70 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPDW1T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 380mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.85500 | kr.8.55 |
| 100 | kr.0.52980 | kr.52.98 |
| 500 | kr.0.38760 | kr.193.80 |
| 1.000 | kr.0.34130 | kr.341.30 |
| 2.000 | kr.0.30224 | kr.604.48 |
| 5.000 | kr.0.25982 | kr.1,299.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23354 | kr.2,335.40 |
| 20.000 | kr.0.21141 | kr.4,228.20 |
| 30.000 | kr.0.20013 | kr.6,003.90 |
| 50.000 | kr.0.18744 | kr.9,372.00 |
| 70.000 | kr.0.17992 | kr.12,594.40 |
| 100.000 | kr.0.17262 | kr.17,262.00 |
| 250.000 | kr.0.15659 | kr.39,147.50 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |




