SN74LS243NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 3.834
Unit Price: kr.30.35000
Datasheet
Transceiver, Non-Inverting 1 Element 4 Bit per Element Push-Pull Output 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS243NG4

DigiKey Part Number
SN74LS243NG4-ND
Manufacturer
Manufacturer Product Number
SN74LS243NG4
Description
IC TXRX NON-INVERT 5.25V 14-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 4 Bit per Element Push-Pull Output 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74LS243NG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
4
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
15mA, 24mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.12.25815kr.2,451.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.25815
Unit Price with VAT:kr.15.32269