
SN74LS243N | |
|---|---|
DigiKey Part Number | 296-11619-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS243N |
Description | IC TXRX NON-INVERT 5.25V 14-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 4 Bit per Element Push-Pull Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS243N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.35000 | kr.30.35 |
| 10 | kr.23.07700 | kr.230.77 |
| 25 | kr.21.25760 | kr.531.44 |
| 100 | kr.19.25850 | kr.1,925.85 |
| 250 | kr.18.30568 | kr.4,576.42 |
| 500 | kr.17.73136 | kr.8,865.68 |
| 1.000 | kr.17.25863 | kr.17,258.63 |
| 2.500 | kr.16.75951 | kr.41,898.77 |
| Unit Price without VAT: | kr.30.35000 |
|---|---|
| Unit Price with VAT: | kr.37.93750 |



