Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74LS240DBR | |
|---|---|
DigiKey Part Number | 296-51564-2-ND - Tape & Reel (TR) 296-51564-1-ND - Cut Tape (CT) 296-51564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS240DBR |
Description | IC BUFFER INVERT 5.25V 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS240DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.50473 | kr.9,009.46 |
| 4.000 | kr.4.39605 | kr.17,584.20 |
| 6.000 | kr.4.34160 | kr.26,049.60 |
| 10.000 | kr.4.28129 | kr.42,812.90 |
| 14.000 | kr.4.24605 | kr.59,444.70 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |



