
SN74LS20NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS20NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS20NE4 |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 2.2 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.68413 | kr.3,684.13 |
| Unit Price without VAT: | kr.3.68413 |
|---|---|
| Unit Price with VAT: | kr.4.60516 |


