
SN74LS193NE4 | |
|---|---|
DigiKey Part Number | 2156-SN74LS193NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS193NE4 |
Description | SN74LS193 SYNCHRONOUS 4-BIT UP/D |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS193NE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 32 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 787 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | kr.7.45880 | kr.1,931.83 |
| Unit Price without VAT: | kr.7.45880 |
|---|---|
| Unit Price with VAT: | kr.9.32350 |

