
SN74LS165ADR | |
|---|---|
DigiKey Part Number | 296-31854-2-ND - Tape & Reel (TR) 296-31854-1-ND - Cut Tape (CT) 296-31854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS165ADR |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS165ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.81000 | kr.28.10 |
| 25 | kr.2.51560 | kr.62.89 |
| 100 | kr.2.19520 | kr.219.52 |
| 250 | kr.2.04244 | kr.510.61 |
| 500 | kr.1.95034 | kr.975.17 |
| 1.000 | kr.1.90855 | kr.1,908.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.79438 | kr.4,485.95 |
| 5.000 | kr.1.74613 | kr.8,730.65 |
| 7.500 | kr.1.72196 | kr.12,914.70 |
| 12.500 | kr.1.69518 | kr.21,189.75 |
| 17.500 | kr.1.67953 | kr.29,391.77 |
| 25.000 | kr.1.66448 | kr.41,612.00 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

