
SN74LS164NSR | |
|---|---|
DigiKey Part Number | 296-31853-2-ND - Tape & Reel (TR) 296-31853-1-ND - Cut Tape (CT) 296-31853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS164NSR |
Description | IC SHFT REG PUSH-PULL 8BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS164NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.17000 | kr.7.17 |
| 10 | kr.5.16500 | kr.51.65 |
| 25 | kr.4.66960 | kr.116.74 |
| 100 | kr.4.12350 | kr.412.35 |
| 250 | kr.3.86304 | kr.965.76 |
| 500 | kr.3.73068 | kr.1,865.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.46983 | kr.6,939.66 |
| 4.000 | kr.3.38216 | kr.13,528.64 |
| 6.000 | kr.3.33827 | kr.20,029.62 |
| 10.000 | kr.3.28965 | kr.32,896.50 |
| 14.000 | kr.3.26121 | kr.45,656.94 |
| Unit Price without VAT: | kr.7.17000 |
|---|---|
| Unit Price with VAT: | kr.8.96250 |

