
SN74LS158DR | |
|---|---|
DigiKey Part Number | 296-SN74LS158DRTR-ND - Tape & Reel (TR) 296-SN74LS158DRCT-ND - Cut Tape (CT) 296-SN74LS158DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS158DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS158DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.02160 | kr.50.54 |
| 100 | kr.1.75730 | kr.175.73 |
| 250 | kr.1.63092 | kr.407.73 |
| 500 | kr.1.55478 | kr.777.39 |
| 1.000 | kr.1.49195 | kr.1,491.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.42571 | kr.3,564.28 |
| 5.000 | kr.1.38578 | kr.6,928.90 |
| 7.500 | kr.1.36578 | kr.10,243.35 |
| 12.500 | kr.1.34363 | kr.16,795.38 |
| 17.500 | kr.1.33068 | kr.23,286.90 |
| 25.000 | kr.1.31823 | kr.32,955.75 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

