Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS157NSR

DigiKey Part Number
296-3659-2-ND - Tape & Reel (TR)
296-3659-1-ND - Cut Tape (CT)
296-3659-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS157NSR
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS157NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
400µA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.72600kr.47.26
25kr.4.26960kr.106.74
100kr.3.76220kr.376.22
250kr.3.52080kr.880.20
500kr.3.38424kr.1,692.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.15691kr.6,313.82
4.000kr.3.07574kr.12,302.96
6.000kr.3.03509kr.18,210.54
10.000kr.2.99005kr.29,900.50
14.000kr.2.96373kr.41,492.22
20.000kr.2.93840kr.58,768.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000