Direct

SN74LS157NE4 | |
|---|---|
DigiKey Part Number | 296-SN74LS157NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS157NE4 |
Description | IC DATA SELECT/MUX 4X2:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.25551 | kr.3,255.51 |
| Unit Price without VAT: | kr.3.25551 |
|---|---|
| Unit Price with VAT: | kr.4.06939 |


