
SN74LS157DR | |
|---|---|
DigiKey Part Number | 296-14884-2-ND - Tape & Reel (TR) 296-14884-1-ND - Cut Tape (CT) 296-14884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS157DR |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS157DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.47000 | kr.5.47 |
| 10 | kr.3.92900 | kr.39.29 |
| 25 | kr.3.53920 | kr.88.48 |
| 100 | kr.3.10950 | kr.310.95 |
| 250 | kr.2.90404 | kr.726.01 |
| 500 | kr.2.78020 | kr.1,390.10 |
| 1.000 | kr.2.76445 | kr.2,764.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.57064 | kr.6,426.60 |
| 5.000 | kr.2.50577 | kr.12,528.85 |
| 7.500 | kr.2.47328 | kr.18,549.60 |
| 12.500 | kr.2.43729 | kr.30,466.12 |
| 17.500 | kr.2.41625 | kr.42,284.37 |
| 25.000 | kr.2.39602 | kr.59,900.50 |
| Unit Price without VAT: | kr.5.47000 |
|---|---|
| Unit Price with VAT: | kr.6.83750 |






