
SN74LS145DR | |
|---|---|
DigiKey Part Number | 296-31851-2-ND - Tape & Reel (TR) 296-31851-1-ND - Cut Tape (CT) 296-31851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS145DR |
Description | IC DECODER 1 X 4:10 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.43700 | kr.44.37 |
| 25 | kr.4.00480 | kr.100.12 |
| 100 | kr.3.52490 | kr.352.49 |
| 250 | kr.3.29628 | kr.824.07 |
| 500 | kr.3.15854 | kr.1,579.27 |
| 1.000 | kr.3.15797 | kr.3,157.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.92547 | kr.7,313.67 |
| 5.000 | kr.2.85334 | kr.14,266.70 |
| 7.500 | kr.2.81720 | kr.21,129.00 |
| 12.500 | kr.2.77717 | kr.34,714.62 |
| 17.500 | kr.2.75379 | kr.48,191.32 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |




