
SN74LS138DR | |
|---|---|
DigiKey Part Number | 296-14883-2-ND - Tape & Reel (TR) 296-14883-1-ND - Cut Tape (CT) 296-14883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS138DR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS138DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.39500 | kr.33.95 |
| 25 | kr.3.04800 | kr.76.20 |
| 100 | kr.2.67040 | kr.267.04 |
| 250 | kr.2.48968 | kr.622.42 |
| 500 | kr.2.38090 | kr.1,190.45 |
| 1.000 | kr.2.35126 | kr.2,351.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.19677 | kr.5,491.92 |
| 5.000 | kr.2.13975 | kr.10,698.75 |
| 7.500 | kr.2.11122 | kr.15,834.15 |
| 12.500 | kr.2.07959 | kr.25,994.88 |
| 17.500 | kr.2.06110 | kr.36,069.25 |
| 25.000 | kr.2.04332 | kr.51,083.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |





