
SN74LS138D | |
|---|---|
DigiKey Part Number | 296-3648-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS138D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS138D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.98700 | kr.39.87 |
| 40 | kr.3.42550 | kr.137.02 |
| 120 | kr.3.11150 | kr.373.38 |
| 280 | kr.2.92707 | kr.819.58 |
| 520 | kr.2.81748 | kr.1,465.09 |
| 1.000 | kr.2.72064 | kr.2,720.64 |
| 2.520 | kr.2.61087 | kr.6,579.39 |
| 5.000 | kr.2.54602 | kr.12,730.10 |
| Unit Price without VAT: | kr.5.57000 |
|---|---|
| Unit Price with VAT: | kr.6.96250 |

