
SN74LS136N | |
|---|---|
DigiKey Part Number | 296-3647-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS136N |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS136N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 10 mA | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.6.53900 | kr.65.39 |
| 25 | kr.5.92600 | kr.148.15 |
| 100 | kr.5.25460 | kr.525.46 |
| 250 | kr.4.93464 | kr.1,233.66 |
| 500 | kr.4.74148 | kr.2,370.74 |
| 1.000 | kr.4.58253 | kr.4,582.53 |
| 2.500 | kr.4.41476 | kr.11,036.90 |
| 5.000 | kr.4.31366 | kr.21,568.30 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |




