
SN74LS132NSR | |
|---|---|
DigiKey Part Number | 296-SN74LS132NSRTR-ND - Tape & Reel (TR) 296-SN74LS132NSRCT-ND - Cut Tape (CT) 296-SN74LS132NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS132NSR |
Description | IC GATE NAND 4CH 2IN 14SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS132NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.9V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.5.30500 | kr.53.05 |
| 25 | kr.4.79440 | kr.119.86 |
| 100 | kr.4.23540 | kr.423.54 |
| 250 | kr.3.96832 | kr.992.08 |
| 500 | kr.3.83678 | kr.1,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.56605 | kr.7,132.10 |
| 4.000 | kr.3.47633 | kr.13,905.32 |
| 6.000 | kr.3.43139 | kr.20,588.34 |
| 10.000 | kr.3.38161 | kr.33,816.10 |
| 14.000 | kr.3.35252 | kr.46,935.28 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

