
SN74LS125ANSR | |
|---|---|
DigiKey Part Number | 296-3642-2-ND - Tape & Reel (TR) 296-3642-1-ND - Cut Tape (CT) 296-3642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS125ANSR |
Description | IC BUFFER NON-INVERT 5.25V 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS125ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.01500 | kr.50.15 |
| 25 | kr.4.53200 | kr.113.30 |
| 100 | kr.3.99950 | kr.399.95 |
| 250 | kr.3.74484 | kr.936.21 |
| 500 | kr.3.61058 | kr.1,805.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.36164 | kr.6,723.28 |
| 4.000 | kr.3.27615 | kr.13,104.60 |
| 6.000 | kr.3.23334 | kr.19,400.04 |
| 10.000 | kr.3.18593 | kr.31,859.30 |
| 14.000 | kr.3.15821 | kr.44,214.94 |
| 20.000 | kr.3.13156 | kr.62,631.20 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

