
SN74LS11N | |
|---|---|
DigiKey Part Number | 296-3638-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS11N |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS11N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Quiescent (Max) | 3.6 mA | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.82000 | kr.6.82 |
| 10 | kr.4.93200 | kr.49.32 |
| 25 | kr.4.45200 | kr.111.30 |
| 100 | kr.3.92740 | kr.392.74 |
| 250 | kr.3.67692 | kr.919.23 |
| 500 | kr.3.52582 | kr.1,762.91 |
| 1.000 | kr.3.40160 | kr.3,401.60 |
| 2.500 | kr.3.27045 | kr.8,176.12 |
| 5.000 | kr.3.19139 | kr.15,956.95 |
| Unit Price without VAT: | kr.6.82000 |
|---|---|
| Unit Price with VAT: | kr.8.52500 |



