
SN74LS07DR | |
|---|---|
DigiKey Part Number | 296-14877-2-ND - Tape & Reel (TR) 296-14877-1-ND - Cut Tape (CT) 296-14877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS07DR |
Description | IC BUFF NON-INVERT 5.25V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Collector Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS07DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Collector | |
Current - Output High, Low | -, 40mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.82300 | kr.28.23 |
| 25 | kr.2.52840 | kr.63.21 |
| 100 | kr.2.20610 | kr.220.61 |
| 250 | kr.2.05244 | kr.513.11 |
| 500 | kr.1.95986 | kr.979.93 |
| 1.000 | kr.1.91839 | kr.1,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.80336 | kr.4,508.40 |
| 5.000 | kr.1.75489 | kr.8,774.45 |
| 7.500 | kr.1.73063 | kr.12,979.72 |
| 12.500 | kr.1.70373 | kr.21,296.62 |
| 17.500 | kr.1.68802 | kr.29,540.35 |
| 25.000 | kr.1.67291 | kr.41,822.75 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |







