MFR Recommended

SN74LS06NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS06NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS06NSRG4 |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS06NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 40mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.34383 | kr.6,687.66 |
| 4.000 | kr.3.25874 | kr.13,034.96 |
| 6.000 | kr.3.21612 | kr.19,296.72 |
| 10.000 | kr.3.16890 | kr.31,689.00 |
| 14.000 | kr.3.14130 | kr.43,978.20 |
| 20.000 | kr.3.11476 | kr.62,295.20 |
| Unit Price without VAT: | kr.3.34383 |
|---|---|
| Unit Price with VAT: | kr.4.17979 |


