
SN74LS04DR | |
|---|---|
DigiKey Part Number | 296-14875-2-ND - Tape & Reel (TR) 296-14875-1-ND - Cut Tape (CT) 296-14875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS04DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.57200 | kr.25.72 |
| 25 | kr.2.29920 | kr.57.48 |
| 100 | kr.2.00360 | kr.200.36 |
| 250 | kr.1.86240 | kr.465.60 |
| 500 | kr.1.77712 | kr.888.56 |
| 1.000 | kr.1.73147 | kr.1,731.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.63281 | kr.4,082.03 |
| 5.000 | kr.1.58816 | kr.7,940.80 |
| 7.500 | kr.1.56579 | kr.11,743.42 |
| 12.500 | kr.1.54102 | kr.19,262.75 |
| 17.500 | kr.1.52653 | kr.26,714.27 |
| 25.000 | kr.1.51261 | kr.37,815.25 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |




