
SN74LS367ADR | |
|---|---|
DigiKey Part Number | 296-3700-2-ND - Tape & Reel (TR) 296-3700-1-ND - Cut Tape (CT) 296-3700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS367ADR |
Description | IC BUFF NON-INVERT 5.25V 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS367ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.79200 | kr.144.80 |
| 100 | kr.5.13310 | kr.513.31 |
| 250 | kr.4.81916 | kr.1,204.79 |
| 500 | kr.4.70252 | kr.2,351.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.30944 | kr.10,773.60 |
| 5.000 | kr.4.21033 | kr.21,051.65 |
| 7.500 | kr.4.16068 | kr.31,205.10 |
| 12.500 | kr.4.10566 | kr.51,320.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |


