NAND Gate IC 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS00PSR

DigiKey Part Number
296-13220-2-ND - Tape & Reel (TR)
296-13220-1-ND - Cut Tape (CT)
296-13220-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS00PSR
Description
IC GATE NAND 2CH 2-INP 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS00PSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
15ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.865
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.76000kr.4.76
10kr.3.38200kr.33.82
25kr.3.03760kr.75.94
100kr.2.66010kr.266.01
250kr.2.47992kr.619.98
500kr.2.37138kr.1,185.69
1.000kr.2.34142kr.2,341.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.20861kr.4,417.22
4.000kr.2.14812kr.8,592.48
6.000kr.2.11784kr.12,707.04
10.000kr.2.08428kr.20,842.80
14.000kr.2.06466kr.28,905.24
20.000kr.2.04579kr.40,915.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.76000
Unit Price with VAT:kr.5.95000

Other Suppliers on DigiKey

25.041In Stock
Ships from Rochester Electronics, LLC