
MHW910 | |
|---|---|
DigiKey Part Number | 2156-MHW910-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MHW910 |
Description | IC RF AMP GPS 925MHZ-960MHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 925MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 925MHz ~ 960MHz | |
P1dB | 10W | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 8V ~ 28V | |
Current - Supply | 160mA | |
Test Frequency | 925MHz ~ 960MHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Bulk: | 849 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.422.00000 | kr.2,110.00 |
| Unit Price without VAT: | kr.422.00000 |
|---|---|
| Unit Price with VAT: | kr.527.50000 |

