
SN74HCU04NS | |
|---|---|
DigiKey Part Number | 2156-SN74HCU04NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCU04NS |
Description | IC GATE NOR 2CH 4-INP 14SO |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCU04NS Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Bulk: | 3400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.294 | kr.1.45820 | kr.1,886.91 |
| Unit Price without VAT: | kr.1.45820 |
|---|---|
| Unit Price with VAT: | kr.1.82275 |

