Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT574DGSR

DigiKey Part Number
296-SN74HCT574DGSRTR-ND - Tape & Reel (TR)
296-SN74HCT574DGSRCT-ND - Cut Tape (CT)
296-SN74HCT574DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT574DGSR
Description
IC FF D-TYPE SGL 8-BIT 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
40 MHz
Max Propagation Delay @ V, Max CL
47ns @ 5.5V, 150pF
Trigger Type
Positive Edge
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
20-VSSOP
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.996
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.63600kr.26.36
25kr.2.36120kr.59.03
100kr.2.05700kr.205.70
250kr.1.91252kr.478.13
500kr.1.82522kr.912.61
1.000kr.1.78066kr.1,780.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.00551kr.5,027.55
10.000kr.0.98025kr.9,802.50
15.000kr.0.96761kr.14,514.15
25.000kr.0.95359kr.23,839.75
35.000kr.0.94540kr.33,089.00
50.000kr.0.93753kr.46,876.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250