
SN74HCT541NSR | |
|---|---|
DigiKey Part Number | 296-28663-2-ND - Tape & Reel (TR) 296-28663-1-ND - Cut Tape (CT) 296-28663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT541NSR |
Description | IC BUFFER NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT541NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.86100 | kr.38.61 |
| 25 | kr.3.47920 | kr.86.98 |
| 100 | kr.3.05590 | kr.305.59 |
| 250 | kr.2.85376 | kr.713.44 |
| 500 | kr.2.73190 | kr.1,365.95 |
| 1.000 | kr.2.71606 | kr.2,716.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.54922 | kr.5,098.44 |
| 4.000 | kr.2.48130 | kr.9,925.20 |
| 6.000 | kr.2.44730 | kr.14,683.80 |
| 10.000 | kr.2.40962 | kr.24,096.20 |
| 14.000 | kr.2.38761 | kr.33,426.54 |
| 20.000 | kr.2.36643 | kr.47,328.60 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |


