Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT273NSR

DigiKey Part Number
296-31836-2-ND - Tape & Reel (TR)
296-31836-1-ND - Cut Tape (CT)
296-31836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT273NSR
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT273NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
29ns @ 5.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Master Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.209", 5.30mm Width)
Clock Frequency
37 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.156
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.75300kr.37.53
25kr.3.37560kr.84.39
100kr.2.96330kr.296.33
250kr.2.76652kr.691.63
500kr.2.64772kr.1,323.86
1.000kr.2.62875kr.2,628.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.46975kr.4,939.50
4.000kr.2.40357kr.9,614.28
6.000kr.2.37045kr.14,222.70
10.000kr.2.33374kr.23,337.40
14.000kr.2.31228kr.32,371.92
20.000kr.2.29166kr.45,833.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500