
SN74HCT273NSR | |
|---|---|
DigiKey Part Number | 296-31836-2-ND - Tape & Reel (TR) 296-31836-1-ND - Cut Tape (CT) 296-31836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT273NSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT273NSR Models |
Category | Max Propagation Delay @ V, Max CL 29ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Master Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Clock Frequency 37 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.75300 | kr.37.53 |
| 25 | kr.3.37560 | kr.84.39 |
| 100 | kr.2.96330 | kr.296.33 |
| 250 | kr.2.76652 | kr.691.63 |
| 500 | kr.2.64772 | kr.1,323.86 |
| 1.000 | kr.2.62875 | kr.2,628.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.46975 | kr.4,939.50 |
| 4.000 | kr.2.40357 | kr.9,614.28 |
| 6.000 | kr.2.37045 | kr.14,222.70 |
| 10.000 | kr.2.33374 | kr.23,337.40 |
| 14.000 | kr.2.31228 | kr.32,371.92 |
| 20.000 | kr.2.29166 | kr.45,833.20 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

