INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245PWRG4

DigiKey Part Number
296-46199-2-ND - Tape & Reel (TR)
296-46199-1-ND - Cut Tape (CT)
296-46199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT245PWRG4
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.045
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.13096kr.6,261.92
4.000kr.3.05030kr.12,201.20
6.000kr.3.00991kr.18,059.46
10.000kr.2.96516kr.29,651.60
14.000kr.2.93899kr.41,145.86
20.000kr.2.91384kr.58,276.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.51000kr.6.51
10kr.4.69600kr.46.96
25kr.4.23640kr.105.91
100kr.3.73260kr.373.26
250kr.3.49280kr.873.20
500kr.3.34806kr.1,674.03
1.000kr.3.22900kr.3,229.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.26000kr.4.26
10kr.2.99900kr.29.99
25kr.2.69080kr.67.27
100kr.2.35100kr.235.10
250kr.2.18888kr.547.22
500kr.2.09110kr.1,045.55
1.000kr.2.01066kr.2,010.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.26000
Unit Price with VAT:kr.5.32500