Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT245NSR

DigiKey Part Number
296-15849-2-ND - Tape & Reel (TR)
296-15849-1-ND - Cut Tape (CT)
296-15849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT245NSR
Description
IC TXRX 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT245NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.557
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.17300kr.41.73
25kr.3.76120kr.94.03
100kr.3.30690kr.330.69
250kr.3.09092kr.772.73
500kr.2.96040kr.1,480.20
1.000kr.2.95200kr.2,952.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.76460kr.5,529.20
4.000kr.2.69190kr.10,767.60
6.000kr.2.65547kr.15,932.82
10.000kr.2.61510kr.26,151.00
14.000kr.2.59151kr.36,281.14
20.000kr.2.56884kr.51,376.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750

Other Suppliers on DigiKey

1.802In Stock
Ships from Rochester Electronics, LLC