

LP3981IMM-2.8/NOPB | |
---|---|
DigiKey Part Number | 296-LP3981IMM-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP3981IMM-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP3981IMM-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3981IMM-2.8/NOPB |
Description | IC REG LINEAR 2.8V 300MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LP3981IMM-2.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 210 µA | |
PSRR | 50dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.86000 | kr.4.86 |
10 | kr.3.45600 | kr.34.56 |
25 | kr.3.10520 | kr.77.63 |
100 | kr.2.72060 | kr.272.06 |
250 | kr.2.53720 | kr.634.30 |
500 | kr.2.42676 | kr.1,213.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.2.33581 | kr.2,335.81 |
2.000 | kr.2.26093 | kr.4,521.86 |
3.000 | kr.2.22345 | kr.6,670.35 |
5.000 | kr.2.18189 | kr.10,909.45 |
7.000 | kr.2.15761 | kr.15,103.27 |
10.000 | kr.2.13427 | kr.21,342.70 |
25.000 | kr.2.08398 | kr.52,099.50 |
Unit Price without VAT: | kr.4.86000 |
---|---|
Unit Price with VAT: | kr.6.07500 |