SN74HCT14DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 25.883
Unit Price: kr.2.88000
Datasheet

Direct


onsemi
In Stock: 6.448
Unit Price: kr.2.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.79000
Datasheet

Similar


onsemi
In Stock: 3.957
Unit Price: kr.2.01745
Datasheet

Similar


onsemi
In Stock: 719
Unit Price: kr.2.00345
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.05000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT14DRG4

DigiKey Part Number
SN74HCT14DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HCT14DRG4
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT14DRG4 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Discontinued at DigiKey
Max Propagation Delay @ V, Max CL
30ns @ 5.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT14DRTexas Instruments25.883296-14864-1-NDkr.2.88000MFR Recommended
MC74HCT14ADR2Gonsemi6.448MC74HCT14ADR2GOSCT-NDkr.2.69000Direct
74HCT14D,653Nexperia USA Inc.01727-2836-1-NDkr.1.35000Similar
74HCT14S14-13Diodes Incorporated074HCT14S14-13DICT-NDkr.1.79000Similar
MC74HCT14ADGonsemi3.957MC74HCT14ADGOS-NDkr.2.01745Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40330kr.3,508.25
5.000kr.1.36391kr.6,819.55
7.500kr.1.34418kr.10,081.35
12.500kr.1.32232kr.16,529.00
17.500kr.1.30954kr.22,916.95
25.000kr.1.29726kr.32,431.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.40330
Unit Price with VAT:kr.1.75413