SN74HCT139D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 32.106
Unit Price: kr.3.73000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 3.177
Unit Price: kr.1.86000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11.070
Unit Price: kr.3.22000
Datasheet

Similar


onsemi
In Stock: 3.469
Unit Price: kr.8.36000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT139D

DigiKey Part Number
296-8389-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT139D
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT139D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15.732 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15.732In Stock
Ships from Rochester Electronics, LLC