
SN74HCT138DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT138DTTR-ND - Tape & Reel (TR) 296-SN74HCT138DTCT-ND - Cut Tape (CT) 296-SN74HCT138DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT138DT |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT138DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.5.03000 | kr.50.30 |
| 25 | kr.4.54640 | kr.113.66 |
| 100 | kr.4.01150 | kr.401.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.75656 | kr.939.14 |
| 500 | kr.3.60294 | kr.1,801.47 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |

