
SN74HCT02PWR | |
---|---|
DigiKey Part Number | 296-31831-2-ND - Tape & Reel (TR) 296-31831-1-ND - Cut Tape (CT) 296-31831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT02PWR |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT02PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 18ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.50400 | kr.15.04 |
25 | kr.1.33880 | kr.33.47 |
100 | kr.1.15390 | kr.115.39 |
250 | kr.1.06548 | kr.266.37 |
500 | kr.1.01248 | kr.506.24 |
1.000 | kr.0.96870 | kr.968.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.93264 | kr.1,865.28 |
4.000 | kr.0.90299 | kr.3,611.96 |
6.000 | kr.0.88815 | kr.5,328.90 |
10.000 | kr.0.87169 | kr.8,716.90 |
14.000 | kr.0.86208 | kr.12,069.12 |
20.000 | kr.0.85284 | kr.17,056.80 |
50.000 | kr.0.83292 | kr.41,646.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |