SN74HCT02D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.193
Unit Price: kr.0.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.371
Unit Price: kr.0.84000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.499
Unit Price: kr.0.27000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 18.975
Unit Price: kr.0.77340
Datasheet
NOR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT02D

DigiKey Part Number
296-8379-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT02D
Description
IC GATE NOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.975 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

18.975In Stock
Ships from Rochester Electronics, LLC