SN74HCS86PWR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 7.830
Unit Price: kr.3.47000
Datasheet
XOR (Exclusive OR) IC 4 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS86PWR

DigiKey Part Number
296-SN74HCS86PWRTR-ND - Tape & Reel (TR)
296-SN74HCS86PWRCT-ND - Cut Tape (CT)
296-SN74HCS86PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS86PWR
Description
IC GATE XOR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS86PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
7.8mA, 7.8mA
Input Logic Level - Low
1V ~ 3V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.38000kr.2.38
10kr.1.65300kr.16.53
25kr.1.46880kr.36.72
100kr.1.26930kr.126.93
250kr.1.17336kr.293.34
500kr.1.11560kr.557.80
1.000kr.1.06815kr.1,068.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.02903kr.2,058.06
4.000kr.0.99684kr.3,987.36
6.000kr.0.98073kr.5,884.38
10.000kr.0.96285kr.9,628.50
14.000kr.0.95242kr.13,333.88
20.000kr.0.94237kr.18,847.40
50.000kr.0.92076kr.46,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.38000
Unit Price with VAT:kr.2.97500