Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS74PWR

DigiKey Part Number
296-SN74HCS74PWRTR-ND - Tape & Reel (TR)
296-SN74HCS74PWRCT-ND - Cut Tape (CT)
296-SN74HCS74PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS74PWR
Description
IC FF D-TYPE DBL 1-BIT 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS74PWR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Clock Frequency
105 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.682
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76300kr.17.63
25kr.1.57240kr.39.31
100kr.1.35930kr.135.93
250kr.1.25784kr.314.46
500kr.1.19674kr.598.37
1.000kr.1.14653kr.1,146.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.10510kr.2,210.20
4.000kr.1.07105kr.4,284.20
6.000kr.1.05398kr.6,323.88
10.000kr.1.03508kr.10,350.80
14.000kr.1.02403kr.14,336.42
20.000kr.1.01340kr.20,268.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500