Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS574QPWRQ1

DigiKey Part Number
296-SN74HCS574QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74HCS574QPWRQ1CT-ND - Cut Tape (CT)
296-SN74HCS574QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS574QPWRQ1
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
135 MHz
Max Propagation Delay @ V, Max CL
11ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
2 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.71500kr.37.15
25kr.3.34240kr.83.56
100kr.2.93230kr.293.23
250kr.2.73736kr.684.34
500kr.2.61968kr.1,309.84
1.000kr.2.59965kr.2,599.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.44322kr.4,886.44
4.000kr.2.37764kr.9,510.56
6.000kr.2.34482kr.14,068.92
10.000kr.2.30843kr.23,084.30
14.000kr.2.28717kr.32,020.38
20.000kr.2.26671kr.45,334.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000