
SN74HCS573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74HCS573RKSRTR-ND - Tape & Reel (TR) 296-SN74HCS573RKSRCT-ND - Cut Tape (CT) 296-SN74HCS573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS573RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 11ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 7.8mA, 7.8mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 20-VFQFN Exposed Pad |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS373RKSR | Texas Instruments | 795 | 296-SN74HCS373RKSRCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.18900 | kr.31.89 |
| 25 | kr.2.86560 | kr.71.64 |
| 100 | kr.2.50870 | kr.250.87 |
| 250 | kr.2.33768 | kr.584.42 |
| 500 | kr.2.23472 | kr.1,117.36 |
| 1.000 | kr.2.14989 | kr.2,149.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.04520 | kr.6,135.60 |
| 6.000 | kr.1.99394 | kr.11,963.64 |
| 9.000 | kr.1.96828 | kr.17,714.52 |
| 15.000 | kr.1.93984 | kr.29,097.60 |
| 21.000 | kr.1.92322 | kr.40,387.62 |
| 30.000 | kr.1.90725 | kr.57,217.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

