
SN74HCS573QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS573QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS573QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS573QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS573QWRKSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 9.6ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.42400 | kr.34.24 |
| 25 | kr.3.07600 | kr.76.90 |
| 100 | kr.2.69510 | kr.269.51 |
| 250 | kr.2.51344 | kr.628.36 |
| 500 | kr.2.40400 | kr.1,202.00 |
| 1.000 | kr.2.37655 | kr.2,376.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.20260 | kr.6,607.80 |
| 6.000 | kr.2.14812 | kr.12,888.72 |
| 9.000 | kr.2.12084 | kr.19,087.56 |
| 15.000 | kr.2.09063 | kr.31,359.45 |
| 21.000 | kr.2.07296 | kr.43,532.16 |
| 30.000 | kr.2.05598 | kr.61,679.40 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

