
TPSI3050SQDWZRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3050SQDWZRQ1TR-ND - Tape & Reel (TR) 296-TPSI3050SQDWZRQ1CT-ND - Cut Tape (CT) 296-TPSI3050SQDWZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3050SQDWZRQ1 |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPSI3050SQDWZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100V/ns | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | 1.5A, 3A | |
Current - Peak Output | 1.5A, 3A | |
Voltage - Forward (Vf) (Typ) | - | |
Current - DC Forward (If) (Max) | 37 mA | |
Voltage - Output Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.87000 | kr.28.87 |
| 10 | kr.21.92000 | kr.219.20 |
| 25 | kr.20.18240 | kr.504.56 |
| 100 | kr.18.27020 | kr.1,827.02 |
| 250 | kr.17.35816 | kr.4,339.54 |
| 500 | kr.16.80840 | kr.8,404.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.35606 | kr.16,356.06 |
| 2.000 | kr.15.98370 | kr.31,967.40 |
| 3.000 | kr.15.79725 | kr.47,391.75 |
| Unit Price without VAT: | kr.28.87000 |
|---|---|
| Unit Price with VAT: | kr.36.08750 |


