OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS32PWR

DigiKey Part Number
296-SN74HCS32PWRTR-ND - Tape & Reel (TR)
296-SN74HCS32PWRCT-ND - Cut Tape (CT)
296-SN74HCS32PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS32PWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCS32PWR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Input Logic Level - Low
1V ~ 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
12ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.468
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.77500kr.17.75
25kr.1.58240kr.39.56
100kr.1.37010kr.137.01
250kr.1.26800kr.317.00
500kr.1.20638kr.603.19
1.000kr.1.15585kr.1,155.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11416kr.2,228.32
4.000kr.1.07985kr.4,319.40
6.000kr.1.06267kr.6,376.02
10.000kr.1.04364kr.10,436.40
14.000kr.1.03251kr.14,455.14
20.000kr.1.02182kr.20,436.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500