
TPSM41625MOVR | |
|---|---|
DigiKey Part Number | 296-TPSM41625MOVRTR-ND - Tape & Reel (TR) 296-TPSM41625MOVRCT-ND - Cut Tape (CT) 296-TPSM41625MOVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM41625MOVR |
Description | 4-V TO 16-V, 25-A, STACKABLE POW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 7V 25A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM41625MOVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Surface Mount | |
Package / Case | 66-PowerBQFN Module | |
Size / Dimension | 0.63" L x 0.43" W x 0.17" H (16.0mm x 11.0mm x 4.2mm) | |
Supplier Device Package | 69-QFN (16x11) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.208.65000 | kr.208.65 |
| 10 | kr.169.06400 | kr.1,690.64 |
| 25 | kr.159.17600 | kr.3,979.40 |
| 100 | kr.148.31180 | kr.14,831.18 |
| 250 | kr.143.13384 | kr.35,783.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.140.01350 | kr.70,006.75 |
| Unit Price without VAT: | kr.208.65000 |
|---|---|
| Unit Price with VAT: | kr.260.81250 |

