Data Selector/Multiplexer 1 x 8:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCS251DR

DigiKey Part Number
296-SN74HCS251DRTR-ND - Tape & Reel (TR)
296-SN74HCS251DRCT-ND - Cut Tape (CT)
296-SN74HCS251DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCS251DR
Description
IC DATA SELECT/MUX 1X8:1 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.41100kr.24.11
25kr.2.15520kr.53.88
100kr.1.87560kr.187.56
250kr.1.74176kr.435.44
500kr.1.66126kr.830.63
1.000kr.1.59490kr.1,594.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.52486kr.3,812.15
5.000kr.1.48264kr.7,413.20
7.500kr.1.46151kr.10,961.33
12.500kr.1.43809kr.17,976.12
17.500kr.1.42440kr.24,927.00
25.000kr.1.41124kr.35,281.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250