
SN74HCS245QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS245QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS245QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74HCS245QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS245QWRKSRQ1 |
Description | IC TXRX NON-INVERT 6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS245QWRKSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | Schmitt Trigger | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.02400 | kr.30.24 |
| 25 | kr.2.71600 | kr.67.90 |
| 100 | kr.2.37310 | kr.237.31 |
| 250 | kr.2.21036 | kr.552.59 |
| 500 | kr.2.11210 | kr.1,056.05 |
| 1.000 | kr.2.03127 | kr.2,031.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.93133 | kr.5,793.99 |
| 6.000 | kr.1.88244 | kr.11,294.64 |
| 9.000 | kr.1.85796 | kr.16,721.64 |
| 15.000 | kr.1.83083 | kr.27,462.45 |
| 21.000 | kr.1.81498 | kr.38,114.58 |
| 30.000 | kr.1.79973 | kr.53,991.90 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

