
SN74HCS238DYYR | |
|---|---|
DigiKey Part Number | 296-SN74HCS238DYYRTR-ND - Tape & Reel (TR) 296-SN74HCS238DYYRCT-ND - Cut Tape (CT) 296-SN74HCS238DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS238DYYR |
Description | IC DECODER/DEMUX 1X3:8 16-SOT-23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS238DYYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.56900 | kr.15.69 |
| 25 | kr.1.39400 | kr.34.85 |
| 100 | kr.1.20310 | kr.120.31 |
| 250 | kr.1.11188 | kr.277.97 |
| 500 | kr.1.05658 | kr.528.29 |
| 1.000 | kr.1.01125 | kr.1,011.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95516 | kr.2,865.48 |
| 6.000 | kr.0.92770 | kr.5,566.20 |
| 9.000 | kr.0.91395 | kr.8,225.55 |
| 15.000 | kr.0.89873 | kr.13,480.95 |
| 21.000 | kr.0.88983 | kr.18,686.43 |
| 30.000 | kr.0.88127 | kr.26,438.10 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

